• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin HM 3830 Hand-held mixer 400 W White, Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 37.99
-21 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HM 3830 hand-held mixer

  • Powerful 400 W motor for perfect results
  • 5 speed settings + turbo speed.
  • Flexible spiral cable.
  • This text is machine translated.

Technical specifications

400 W

Product type

Hand-held mixer

Switching stages

5

Factory colour

White

Black

Weight

1 kg

Material

Plastic

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882935 Severin HM 3830 Hand-held mixer 400 W White, Black

Description

Features

  • Soft-touch handle for pleasant handling and comfortable working
  • Flexible spiral cable for free working in the kitchen
  • 5 speed levels for optimum power control
  • Turbo speed provides the highest speed in the shortest possible time.
  • Includes 2 whisk and 2 kneading hooks made of stainless steel
  • Stirrer Tools can easily via release button on and detach

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.