• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MFZ3500 Mixing jar White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hand blender stand+beaker for MQ955../MFQ35.. White

  • Temperature-resistant plastic mixing foot with 4-blade stainless steel bladeScaled blender jar with lid to store leftovers in the refrigerator
  • This text is machine translated.

Technical specifications

Product type

Mixing jar

Kitchen appliances features

with blender attachment

Factory colour

White

Weight

200 g

Material

Plastic

Width

110 mm

Height

240 mm

Depth

110 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2616089 Bosch Haushalt MFZ3500 Mixing jar White

User & Safety Instructions

User & Safety Instructions 2616089 Bosch Haushalt MFZ3500 Mixing jar White

Description

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

More interesting products

(*All information is plus legal VAT)