• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MFQ40302 Hand-held mixer 500 W Turquoise

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Stirrer Color 500 W

  • Ergonomically designed soft-touch handle
  • Modern engine technology
  • 5 speed levels

Technical specifications

500 W

Product type

Hand-held mixer

Switching stages

5

Kitchen appliances features

BPA-free

Factory colour

Turquoise

Weight

1.3 kg

Width

142 mm

Height

200 mm

Depth

75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2435402 Bosch Haushalt MFQ40302 Hand-held mixer 500 W Turquoise

User & Safety Instructions

User & Safety Instructions 2435402 Bosch Haushalt MFQ40302 Hand-held mixer 500 W Turquoise

Description

The design handheld stirrer in mint turquoise for special demands: With innovative FineCreamer - premium broom.

This text is machine translated.

Features

  • Strong 500 W motor: Excellent results during cooking and baking
  • Two innovative, highly efficient FineCreamer stainless steel stirrers for optimal impact and stirring results
  • Stainless steel kneading hooks: Create any kneading challenge effortlessly
  • Light casing with soft touch grip: Always everything in the grip while mixing
  • 5 speeds plus turbo button: Precise speed control for every recipe
  • Separate eject button
  • Device and accessories are easy to clean
  • Cable wrap with cable clip for space-saving storage
  • Plastic parts that come into contact with food are BPA-free

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

More interesting products

(*All information is plus legal VAT)