• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MFZ4060 Mixing jar Transparent, Stainless steel

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Noble ST. Mixed FOOT+beaker for MFQ4/MSM7

  • High-quality stainless steel mixing footScaled blender jar with lid

Technical specifications

Product type

Mixing jar

Kitchen appliances features

with blender attachment

Factory colour

Transparent

Stainless steel

Weight

300 g

Material

Plastic

Stainless steel

Width

300 mm

Height

200 mm

Depth

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616086 Bosch Haushalt MFZ4060 Mixing jar Transparent, Stainless steel

User & Safety Instructions

User & Safety Instructions 2616086 Bosch Haushalt MFZ4060 Mixing jar Transparent, Stainless steel

Description

High-quality stainless steel mixing footHigh-quality stainless steel mixing foot with the innovative, sharp four-blade blade "Quattro blade" for perfect resultsScaled blender jar with lid to store leftovers in the refrigeratorCan be used with all Bosch hand-held mixers of the MFQ4 series as well as hand-held mixers of the MSM7 series

This text is machine translated.

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

More interesting products

(*All information is plus legal VAT)