• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MFQ24200 Hand-held mixer 400 W White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch handheld stirrer CleverMixx 400 W, white

  • Strong 400 W motor
  • Stainless steel stirring tools
  • Four speed levels and turbo setting
  • Award image for Bosch Haushalt MFQ24200 Hand-held mixer 400 W White
  • Award image for Bosch Haushalt MFQ24200 Hand-held mixer 400 W White

Technical specifications

400 W

Product type

Hand-held mixer

Switching stages

4

Kitchen appliances features

Turbo function

Factory colour

White

Weight

964 g

Material

Plastic

Stainless steel

Width

153 mm

Height

200 mm

Depth

73 mm

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268693 Bosch Haushalt MFQ24200 Hand-held mixer 400 W White

Description

The CleverMixx is an elegant handheld stirrer with stainless steel front that brings fun to every kitchen.

This text is machine translated.

Features

  • Stainless steel stirring tools: For perfect baking and cooking results
  • Lightweight housing: For effortless operation
  • Four speed levels and turbo setting: The right speed for every requirement
  • Eject button: Easy removal of the stirring broom with just one push of a button
  • Ergonomically designed housing for relaxed working. Suitable for left or right-hand use
  • Device and accessories are easy to clean. Accessories - brooms and kneading hooks - are dishwasher safe
  • Separate eject button for stirring broom and kneading hooks
  • Cable wrapping
  • All plastic parts that come into contact with food are BPA free

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.97*

More interesting products

(*All information is plus legal VAT)