• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin HM 3820 Hand-held mixer 300 W White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HM 3820 hand-held mixer

  • Power rating: 300 W
  • High-quality plastic housing
  • 5 speed levels for optimum power control
  • This text is machine translated.

Technical specifications

300 W

Product type

Hand-held mixer

Switching stages

5

Factory colour

White

Weight

0

Material

Plastic

Width

200 mm

Height

140 mm

Depth

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548336 Severin HM 3820 Hand-held mixer 300 W White

Conformity certificate

Conformity certificate 1548336 Severin HM 3820 Hand-held mixer 300 W White

Description

Features

  • Turbo speed provides the highest speed in the shortest possible time.
  • Includes 2 Stainless Steel Whisk
  • Includes 2 Stainless Steel Dough Hook
  • Release button for easy and detach the Ruhr tools.

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

More interesting products

(*All information is plus legal VAT)