3 Temperature & 3 power settings and cold air button
Ion function
Technical specifications
Fan speeds
3
Heating stages
3
Product type
Hair dryer
Factory colour
Anthracite
2000 W
Dim
(L x W x H) 55 x 185 x 258 mm
Weight
600 g
Features
incl. ionizer
Cable length
2.80 m
Width
185 mm
Height
258 mm
Length
55 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394319 Severin HT0169 Hair dryer Anthracite
Description
The "S-style speed pro" with its powerful 1,650-2,000 watt LD C-motor delivers professional results in record time. Three temperature and power levels as well as the integrated ion function provide for glossy, supple hair and considerably reduce frizz. The magnetic concentrator and diffuser enable precise styling – perfect for each individual hair need.
This text is machine translated.
Scope of delivery
Hair dryer
User manual
Description
The "S-style speed pro" with its powerful 1,650-2,000 watt LD C-motor delivers professional results in record time. Three temperature and power levels as well as the integrated ion function provide for glossy, supple hair and considerably reduce frizz. The magnetic concentrator and diffuser enable precise styling – perfect for each individual hair need.