• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin TO 9579 Toastofen „Bake & Fry“ Oven/combination of oven and hot air fryer Timer function, Heat convection 25 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin TO 9579 "Bake & Fry" Toastoken

  • Practical combination of oven and hot air fryer: 12 automatic programs for fries, pizza, chicken, vegetables and many more dishes.
  • 25 liter filling volume: Perfect for larger portions, without the need for a conventional oven.
  • Clear use through touch-display: Easy selection of the automatic programs as well as also for manual settings.
  • Focus on efficiency: No heating and much faster results than conventional ovens.
  • Accessories included: Frying basket, grill grate, rotisserie, baking tray, manifold sheet and handle for easy removal.

Technical specifications

  • Temperature control 40–220 °C.
  • Cable length 80 cm
Factory colour

Black

Silver

Product type

Oven/combination of oven and hot air fryer

Capacity

25 l

Kitchen appliances features

Timer function

Heat convection

2200 W

Doesn't apply

Oven capacity

25 l

Heat source

Electricity

No. of compartments

1

Max. oven temperature

220 °C

Weight

10.33 kg

Width

41 cm

Height

37 cm

Depth

45 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819918 Severin TO 9579 Toastofen „Bake & Fry“ Oven/combination of oven and hot air fryer Timer function, Heat convection 25 l

Description

The Toasting Oven "Bake & Fry" TO 9579 combines oven and hot air fryer in one device for versatile preparation in everyday life. The 12 automatic programs support fries, pizza, chicken, vegetables, pastries and more dishes. Practical combination of oven and hot air fryer: The 12 automatic programs offer suitable settings for fries, pizza, chicken, vegetables, pastries and many more dishes. 25 liter filling volume: The high capacity is suitable for larger portions and offers 4 shelf levels. Clear use through touch-display: The automatic programs and manual settings can be selected easily via the display. Focus on efficiency: The toastofen works without heating, thus enabling much faster results than conventional ovens. Effortless cleaning: All accessories are dishwasher-proof. Accessories included: Frying basket, grill grate, rotisserie, baking tray, manifold sheet and handle facilitate versatile use and removal.

This text is machine translated.

Scope of delivery

  • Frying basket
  • Grill grate
  • Rotisserie
  • Tray
  • Manifold bracket
  • Lever handle

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)