• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin WK 3462 Kettle cordless, Overheat protection, BPA-free White Capacity: 0.5 l

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

WK 3462 travel water heater

  • Perfect for camping trips and tripsIncludes removable and washable limescale filter and 2 plastic cups with spoons100% BPA-free for health-safe enjoymentDouble-sided water level indicator and practical 1-hand operation

Technical specifications

  • Cable length: 75 cm
Capacity

0.5 l

Product type

Kettle

1100 W

Kitchen appliances features

cordless

Overheat protection

BPA-free

Factory colour

White

Weight

0.5 kg

Width

167 mm

Height

173 mm

Length

96 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2803982 Severin WK 3462 Kettle cordless, Overheat protection, BPA-free White Capacity: 0.5 l

Datasheet 2803982 Severin WK 3462 Kettle cordless, Overheat protection, BPA-free White Capacity: 0.5 l

User & Safety Instructions

User & Safety Instructions 2803982 Severin WK 3462 Kettle cordless, Overheat protection, BPA-free White Capacity: 0.5 l

User & Safety Instructions 2803982 Severin WK 3462 Kettle cordless, Overheat protection, BPA-free White Capacity: 0.5 l

Description

WK 3462 - Travel-Kettle - perfect for camping trips and trips by changeable voltage of 115/230 V. Saves stowing space and reduces the consumption of water thanks to the 0.5 l capacity.

This text is machine translated.

Features

  • Limescale filter2 plastic cups with spoonsOverheating protectionAutomatic steam stopConcealed heating element

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)