• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp EL-334W Desk calculator White Display (digits): 12 battery-powered, solar-powered (W x H x D) 112 x 170 x 14 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desk calculator EL-334W White

  • Profit margin calculationSolar and battery operationAdjustable displayTax calculationDecimal places F320ARoundTotal sum functionFunction symbol1000 compartments

Technical specifications

Product type

Desk calculator

Display (digits)

12

Factory colour

White

Features

Tiltable display

Width

112 mm

Height

170 mm

Depth

14 mm

Power supply (LOV)

battery-powered

solar-powered

Power supply

LR44 button cell, included

Solar cell

Dim

(W x H x D) 112 x 170 x 14 mm

Weight

159 g

Displays

Movable with stand

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798411 Sharp EL-334W Desk calculator White Display (digits): 12 battery-powered, solar-powered (W x H x D) 112 x 170 x 14 mm

Description

Compact, elegant and functional design. The extra large display is enclosed of a glasslike framework, which emphasizes the LC-display clearly.

This text is machine translated.

Features

  • Displayed digits: 12Weight: 159 g.Dimensions 170 x 112 x 14 mmMemory 4 keysDisplay type: Straight00 Button: YesAuto Power off: YesAutomatic Punches: YesTotal total memory (GT): YesCorrection key: YesPercent (%): YesSimulation of price/cost/margin: YesStand: YesTax calculation +/-: YesSign change (+/-): YesBattery LR44 x1Surcharge/discount (MU): No.Function Response Check: No.Check & Correct function: No.Decimal places: No.Item counter: No.Calculation with day/date: No.Resume function: No.Round up/down: No.Currency conversion: No.Root (√): No.Plastic keysPower supply: Solar & backup battery

More interesting products

(*All information is plus legal VAT)