• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly 1-Channel Decoupler 230V Shelly Actuator Bluetooth, Wi-Fi

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-channel decoder 230 V

  • Common usage types:
  • Wiring is necessary
  • -Accessory
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Potential-free contact (Decoppled Mode capability)
  • Scripting (MJS)
  • Overheating protection
Product type

Actuator

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Max. switching capacity

3500 W

Used at

Indoors

IP20

Power supply (LOV)

mains-powered

Operating voltage

110 V AC

240 V AC

Channels

1

Frequency

2.4 GHz

50 m

Mounting type

Flush mount

Factory colour

White

Width

13 mm

Height

48 mm

Depth

7 mm

Weight

27 g

n.rel.

Dim

(W x H x D) 13 x 48 x 7 mm

Hub

Not required

Data exchange

Bidirectional (bi)

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3594358 Shelly 1-Channel Decoupler 230V Shelly Actuator Bluetooth, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3594358 Shelly 1-Channel Decoupler 230V Shelly Actuator Bluetooth, Wi-Fi

Description

Triggers DC inputs with an AC signal. Ideal for isolating and controlling DC loads with existing AC switches.
Compatible with: Shelly Plus RGBW PM, Shelly Pro RGBW PM, Shelly Plus Uni, Shelly Plus Add-On

This text is machine translated.

Features

  • - AC-to-DC signal conversion: Triggers DC inputs with standard AC signals for safe and reliable operation.
  • - Isolated and control DC loads: Protect your connected Smart devices by isolating high AC voltages from their DC inputs.
  • - Compatible with multiple devices: Works with Shelly Plus RGBW PM, Shelly Pro RGBW PM, Shelly Plus Uni and Shelly Plus Add-On.
  • - Supports specialized switches: Designed for use with external and specialized controls such as buttons, relays and potentiometers.

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)