• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Plug PM Gen3 White Shelly Wireless socket Wi-Fi, Bluetooth

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly plug PM Gen3 white

  • Real-time power monitoring
  • Overload and consumption warnings
  • WLAN repeater function
  • Compact plug and play design
  • Unified control with virtual components
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Max. Current 12 A.
  • Internal temperature sensor (overheating protection)
  • Overvoltage and overvoltage protection
  • Scripting (MJS) and schedules are stored directly on the device
  • Wi-Fi (802.11 b/g/n) & Bluetooth 4.2
Product type

Wireless socket

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Wi-Fi

Bluetooth

Max. switching capacity

2500 W

Used at

Indoors

IP20

Power supply (LOV)

mains-powered

Operating voltage

110 V AC

230 V AC

Channels

1

50 m

Mounting type

Adapter

Factory colour

White

Width

44 mm

Height

44 mm

Depth

70 mm

Weight

50 g

n.rel.

Dim

(W x H x D) 44 x 44 x 70 mm

Hub

Not required

Data exchange

Bidirectional (bi)

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3594353 Shelly Plug PM Gen3 White Shelly Wireless socket Wi-Fi, Bluetooth

User & Safety Instructions

User & Safety Instructions 3594353 Shelly Plug PM Gen3 White Shelly Wireless socket Wi-Fi, Bluetooth

Description

Accurate, real-time power measurement for essential devices that need to stay on – such as refrigerators, freezers or indoor PV systems. Monitor consumption, detect congestion, analyze trends, and calculate costs.

This text is machine translated.

Features

  • WLAN- and Bluetooth-connectivity
  • Can be used as WLAN repeater & BLE gateway
  • Supports devices up to 16 A.
  • Performance measurement
  • Multi-colored LED-display (with night mode)
  • Scripting feature
  • No HUB required!
  • Extensive compatibility with Smart home systems and third-party apps – including the Shelly Smart Control APP
  • Virtual Components

Hints

The device only monitors the power consumption. It is not possible to switch on/off electrical devices (no relay integrated)

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)