• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly TopAC Portable EV Charger 11kW Shelly Voltage supply Wi-Fi, Bluetooth

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Topac Portable EV Charger 11 kW

  • Adjustable charging current (6–16 A)
  • Button at the device and display indicators
  • Support for Auto Balance
  • WLAN- and Bluetooth-connectivity
  • Type 2 connector with five meter cable
  • Local smart operation
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Power supply: CEE 16A plug (3-phase)
  • Mounting type: Portable/mobile (wall bracket often available as an option)
Product type

Voltage supply

Series

Shelly

Alexa

Google Home

Transfer Standard (Smart Home)

Wi-Fi

Bluetooth

Max. switching capacity

11000 W

Used at

Indoors

Outdoors

IP65

IP54

Operating voltage

400 V AC

Channels

1

30 m

Factory colour

Silver

Black

Width

250 mm

Height

100 mm

Depth

70 mm

Weight

4 kg

n.rel.

Dim

(W x H x D) 250 x 100 x 70 mm

Hub

Not required

Data exchange

Bidirectional (bi)

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3594357 Shelly TopAC Portable EV Charger 11kW Shelly Voltage supply Wi-Fi, Bluetooth

User & Safety Instructions

User & Safety Instructions 3594357 Shelly TopAC Portable EV Charger 11kW Shelly Voltage supply Wi-Fi, Bluetooth

Description

A portable 11kW charger for electric vehicles, flexible and powerful. It can be plugged directly into a standard CEE 16A three-phase outlet. No matter whether at home, at work or while traveling - it offers a fast, reliable and uncomplicated charging experience.

This text is machine translated.

Features

  • Dynamic load management (auto balance)
  • For home and while traveling
  • Built-in electrical protection
  • Protection class IP65 for the control box
  • Cloud management via the Shelly Smart Control APP
  • No hub required
  • WLAN-range amplifier and BLE-gateway
  • Local web interface for direct device access
  • All standard features of Shelly devices

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)