• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly DALI Dimmer Gen3 Dimmer actuator Bluetooth, Wi-Fi

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly relay · LED light controller

  • For brightness control for DALI lights
  • Smart schedules
  • WLAN/BT
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Power supply AC 110-240 V ±10%, 50/60 Hz
  • Bus power supply: Up to 10 mA (up to 5 DALI ballasts)
  • Short circuit current 35 mA
  • Bus voltage: 16 V nominal
  • Internal temperature sensor: Yes 802.11 b/g/n
  • CPU ESP-SHELLY-C38F
  • Flash 8 MB
  • Schedules: 20
  • WebHooks (URL Actions): 20 with five URLs per hook
Product type

Dimmer actuator

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

50 m

Mounting type

Flush mount

Factory colour

Green

Width

42 mm

Height

37 mm

Depth

16 mm

n.rel.

Dim

(W x H x D) 42 x 37 x 16 mm

Hub

Not required

Features

Dimmer function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3340286 Shelly Shelly DALI Dimmer Gen3 Dimmer actuator Bluetooth, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3340286 Shelly Shelly DALI Dimmer Gen3 Dimmer actuator Bluetooth, Wi-Fi

Description

The Shelly DALI Dimmer Gen3 is an advanced device for brightness control for high quality DALI lamps. It acts as a bridge between a DALI network of lights and your Shelly ecosystem, making it a simple solution for managing your sophisticated lighting system.

This text is machine translated.

Features

  • WLAN and Bluetooth connectivity (BLE gateway and WLAN range extender)
  • DALI Single Master application controller
  • Supports LED operating devices (DALI Part 207)
  • Bus power supply with guaranteed 10 mA (up to 5 DALI operating devices)
  • Smart schedules
  • Night mode: Allows you to adjust a certain brightness of the input lights during the night
  • Min/max brightness: Changes the range of the dimming signal to achieve a more precise brightness control.
  • Cross-fade speed: Controls how fast the brightness changes when you hold down the button(s).
  • Transition Duration: Controls the time for dimming from 0 to 100%. Supports scripting, web hooks, MQTT and local actions
  • High compatibility with third-party home automation systems
  • Supports KNXnet/IP communication
  • No HUB required! Simple control via the Shelly Smart Control APP, different house automation protocols, platforms and voice wizards
  • Compatibility: Alexa, Google home, home automation system such as home assistant, IObroker, etc.
  • Scripting
  • MQTT
  • Encryption: Yes, TLS 1.2.

System requirements

  • Z-wave, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)