• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SHURflo 255-215 Twist on Strainer mit Flügelmutter Typ C Water micro filter 12.7 mm (1/2”) Ø

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filter SHURflo - Twist on Trainer with Wing Nut Type C

  • Filter with 1/2" NSP-M connection for ShurflPumps
  • Screw-on filter screen with wing nut
  • 50-machine stainless steel sieve

Technical specifications

Product type

Water micro filter

Hose connection

12.7 mm (1/2”) Ø

Factory colour

Clear

Black

Documents & Downloads

Datasheet

Datasheet 2873020 SHURflo 255-215 Twist on Strainer mit Flügelmutter Typ C Water micro filter 12.7 mm (1/2”) Ø

User & Safety Instructions

User & Safety Instructions 2873020 SHURflo 255-215 Twist on Strainer mit Flügelmutter Typ C Water micro filter 12.7 mm (1/2”) Ø

Description

Clean, clear and economical sieves avoid unnecessary repairs because they keep away dirt and other particles from the pump. Is directly screwed on the pump head Transparent design indicates when it is time to clean the container. Easy to dismantle, clean and reassemble.

50-machine stainless steel sieve
Easy to install at the pump head
Clear, clean plastic construction makes it easy to see when cleaning is required
Keeps impurities away from the pump
Easy to take apart for cleaning
Supports industry and navy

This text is machine translated.

Features

  • Easy to install at the pump head
  • Clear, clean plastic construction makes it easy to see when cleaning is required
  • Keeps impurities away from the pump
  • Easy to take apart for cleaning
  • Supports industry and shipping

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)