• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 157000.1GT Micro fuse SMD 6125 1.00 A 250 V AC Quick response -F- 1 pc(s)

1/3
Image similar
Product type
Micro fuse
Nominal voltage
250 V AC
Nominal current - rounded value
1 A
Release characteristics
Quick response -F-
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIBA SMD-fuse 157000 active 50A 125VAC 1A 6.1x2.6mm

  • SMD fuse
  • quick-blow
  • Anti-transparent ceramic body
  • REACH Art. 33: Contains lead CAS# 7439-92-1

Technical specifications

  • Housing material: Glass tube, transparent
  • Material: Nickel-plated brass connections
  • Melting Integral: 0.07 A²/s.
  • Rated breaking capacity 50 A.
  • Voltage drop 190 mV
Product type

Micro fuse

Nominal voltage

250 V AC

Dim

(Ø x H) 5 mm x 2.6 mm

Nominal current - rounded value

1 A

Nominal current

1.00 A

Release characteristics

Quick response -F-

Type

SMD

Type

6125

Length

20 mm

Width

2.6 mm

Height

2.6 mm

(Ø)

5 mm

Content

1 pc(s)

Type

157000.1GT

Certification marks

UL 248-14, CSA C22.s No. 248.14

Weight

0.2 g

Documents & Downloads

Datasheet

Datasheet 3842411 SIBA 157000.1GT Micro fuse SMD 6125 1.00 A 250 V AC Quick response -F- 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3842411 SIBA 157000.1GT Micro fuse SMD 6125 1.00 A 250 V AC Quick response -F- 1 pc(s)

Description

Protection of devices and modules against high over and short circuit currents
For use in circuits without inrush current or as mains fuses

This text is machine translated.

What kind of Miniature Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)