• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3KC8450-0FA22-0GA3 Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC Piece

Image similar
Product type
Circuit breaker
Connection
Terminal strip
Packaging type
Piece
Type
3KC8450-0FA22-0GA3
No. of pins
4-pin
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

3KC8450-0FA22-0GA3

No. of pins

4-pin

Switching voltage (max.)

415 V AC

Mounting type

Screw-fit

Connection

Terminal strip

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044149 Siemens 3KC8450-0FA22-0GA3 Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC Piece

Description

SENTRON, ATE, power change over switch 3KC, automatic, ATSE, 4- pole, IU: 1000 A, Ue AC: 415 V, Ie at AC-33 B at 415V: 800 A, Ie at AC-23 A at 690V: 630 A, screw fixing, motor drive, right end, long turning handle, Rail connection Network switch 3KC to 3200 A for the permanent power supply. Power switch 3KC by Siemens provide high performance, easy installation and safe operation. In the portfolio you will find manually operated MTSE, remote-operated RTSE and automatic ATSE network switches in different versions for various switching tasks. Network change-over switches 3KC are used in power supply networks for load transfer between a normal and alternative source. Switching between two loads is also possible. 1.Short switching times for ATSE and RTSE (up to 160 A <, 180 ms). 2. Flexible application due to compact design and extensive accessories. 3. Increased safety during maintenance work due to padlock lock. 4. Fast mounting at the DIN rail for sizes up to 160 A. 5. Efficient engineering thanks to extensive CAx data. 6. Easy documentation with the manual configurator. 7. Ideal for continuous power supply (UPS) for example of computer rooms, production lines in continuous operation or large infrastructures like airports (RTSE and ATSE variants).

This text is machine translated.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.