• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3KD9103-3 Auxiliary switch 1 change-over Compatible with (relay brand): Siemens 1 pc(s)

1/3
Image similar
Product type
Auxiliary switch
Connection
Soldering
Type
3KD9103-3
Contact type
1 change-over
Auxiliary contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product version: Auxiliary switchSuitability for use: For 3KD, sizes 1 and 2Design of electrical connection: With soldered cable (fine wired cable) 0.75mm² (AWG18), 50cm long
Product type

Auxiliary switch

Type

3KD9103-3

Contact type

1 change-over

Auxiliary contact type

1 change-over

Compatible with

Siemens

Mounting type

Push-fit

Connection

Soldering

Content

1 pc(s)

RoHS-compliant

Yes

Top mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2862245 Siemens 3KD9103-3 Auxiliary switch 1 change-over Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862245 Siemens 3KD9103-3 Auxiliary switch 1 change-over Compatible with (relay brand): Siemens 1 pc(s)

Description

Accessories for 3KD BG1/2, 3KF BG1 3KC0 size. 1/2, auxiliary switch 1 CO contact, electronic fitted with 500mm connection cable Extensive accessories for increased flexibility. From connecting bridges to auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and power switches can be used for different requirements and retrofitted at any time.

This text is machine translated.