• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA6912-1A Auxiliary switch 2 breakers Compatible with (relay brand): Siemens 1 pc(s)

1/3
Image similar
Product type
Auxiliary switch
Connection
Screws
Type
3RA6912-1A
Contact type
2 breakers
Auxiliary contact type
2 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Compact branchStripped length: 10 mmTightening torque / for auxiliary contacts / with screw connection / minimum: 0.8 NmTightening torque / for auxiliary contacts / with screw connection / maximum: 1.2 NmDesign of the screw connection / for auxiliary contacts: M6Type of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14), 1x 12Type of connectable conductor cross-sections / for auxiliary contacts / single-wire: Max. 2x (1 ... 4 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²
Product type

Auxiliary switch

Type

3RA6912-1A

Contact type

2 breakers

Auxiliary contact type

2 breakers

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Push-fit

Connection

Screws

IP20

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

45 mm

Height

32 mm

Depth

25 mm

Dim

(W x H x D) 45 x 32 x 25 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

None

Screw connection

2

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2862249 Siemens 3RA6912-1A Auxiliary switch 2 breakers Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862249 Siemens 3RA6912-1A Auxiliary switch 2 breakers Compatible with (relay brand): Siemens 1 pc(s)

Description

Auxiliary switch 2 NC contact Control circuit connection: Screw terminal Simple, efficient, always up-to-date - the SIRIUS system kit.

This text is machine translated.