• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RH1921-1KA11 Auxiliary switch + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

1/6
Product type
Auxiliary switch
Connection
Screws
Type
3RH1921-1KA11
Type
S0
Auxiliary contact type
1 maker
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the product: First laterally mountable
  • Product function / Mirror contact: Yes
  • Product function / mirror contact, note: With 3RT1
  • Application area: For extending the auxiliary contacts in the control circuit
  • Suitable for use: Auxiliary and power contactor
  • Surge voltage resistance: 6 kV
  • Type of connectable conductor cross-sections / for AWG wires / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14)
  • Type of connectable conductor cross-sections / for auxiliary contacts / single-wired or multi-wired: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²)
  • Type of connectable conductor cross-sections / for auxiliary contacts / finely stranded / with wire-end processing: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²)
Product type

Auxiliary switch

Type

3RH1921-1KA11

Type

S0

Auxiliary contact type

1 maker

1 breaker

Compatible with

Siemens

Features

+ auxiliary contact

Mounting type

Snap-in

Connection

Screws

Electrical lifespan

200000

Durability

10000000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

10 mm

Height

80 mm

Depth

71 mm

Dim

(W x H x D) 10 x 80 x 71 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2260206 Siemens 3RH1921-1KA11 Auxiliary switch + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2260206 Siemens 3RH1921-1KA11 Auxiliary switch + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

Description

Second lateral auxiliary switch, 1 NO contact 1 NC contact, screw connection, for 3RT1 contactors SIRIUS 3RH19 auxiliary switches for extending the auxiliary contacts in the control circuit.
This 3RH19 auxiliary switch can be mounted on the 3RT1 contactors of sizes S0-S12 without the need for tools.
The 3RH19/3RH29 auxiliary switches are available as front or side mounted versions, with up to four instantaneous switching or up to two leading-switching locks and NC contacts. The auxiliary switches can be designed as positively-driven contact elements in 3RH contactor relays or as mirror contacts in 3RT power contactors. They are available throughout with screw terminals and spring-type terminals.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.