• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NE10210 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 100 A 690 V 1 pc(s)

1/2
Product type
Fuse holder inset
Fuse size
0
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
100 A
RoHS-compliant
Yes
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 60.00 / piece)
€ 180.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Fuse size

0

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

100 A

Nominal current - rounded value

100 A

Switch-off capacity

100 kA

Duty class

gS

Nominal voltage

690 V

Suitable for

Fuse size 000 - 4

Documents & Downloads

Datasheet

Datasheet 1746355 Siemens 3NE10210 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 100 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746355 Siemens 3NE10210 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 100 A 690 V 1 pc(s)

Description

Contactor relay, latched, 4-pole 3 NO + 1 NC, Size S00, 400 V AC 50 Hz / 400 ... 440 V, 60 Hz !!! Phased-out product !!! Successor is SIRIUS 3RH2 This 3RH1 auxiliary contact is being replaced by a device from the 3RH2 series. Simple, efficient and always up to date - SIRIUS modular system.