• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NE12243 Fuse holder inset Suitable for PV fuse Fuse size = 1 160 A 690 V 1 pc(s)

1/2
Product type
Fuse holder inset
Fuse size
1
Nominal current - rounded value
160 A
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 168.33 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Fuse size

1

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

160 A

Nominal current - rounded value

160 A

Switch-off capacity

100 kA

Duty class

gR

Nominal voltage

690 V

Suitable for

PV fuse

AC/DC

160 A

690 V

0.1 A

gR (general purpose semiconductor protection)

Top fuse status indicator

32

250

30

Documents & Downloads

Datasheet

Datasheet 1741885 Siemens 3NE12243 Fuse holder inset Suitable for PV fuse Fuse size = 1 160 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1741885 Siemens 3NE12243 Fuse holder inset Suitable for PV fuse Fuse size = 1 160 A 690 V 1 pc(s)

Description

SIRIUS Compact load feeder Reversing starter 690 V 42...70 V AC/DC 50...60 Hz 1...4 A IP20 Connection main circuit: plug-in, without terminals Connection control circuit: screw terminal