• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NE12252 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 1 200 A 690 V 1 pc(s)

1/2
Product type
Fuse holder inset
Fuse size
1
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
200 A
RoHS-compliant
Yes
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 171.67 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Fuse size

1

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

200 A

Nominal current - rounded value

200 A

Switch-off capacity

100 kA

Duty class

gR

Nominal voltage

690 V

Suitable for

Fuse size 000 - 4

Documents & Downloads

Datasheet

Datasheet 1746364 Siemens 3NE12252 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 1 200 A 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746364 Siemens 3NE12252 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 1 200 A 690 V 1 pc(s)

Description

AUTOTRANSFORMER PHASES:3 PN,D(KVA):50 UPRI(V):480-460-440-415-380 USEC(V):400 ISEC(A):72,2 F(HZ):50...60 VECTOR GR./SHIELD WNG.:YNA0 /0 TA/ISOKL:50 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SCREW EN 61558-2-13 UL/CSA-RECOGNIZED AUTOTRANSFORMER