Image similar
In strips design
Switch disconnector fuse
3
3
Yes
(W x H x D) 99.5 x 662 x 195 mm
1 pc(s)
630 A
630 A
3-phase
690 V AC
Power fuse
99.5 mm
662 mm
195 mm
Fuse switch disconnector
630 A
3
FALSE
FALSE
FALSE
NH2, NH3
FALSE
TRUE
Frame clamp
FALSE
690 V
yes
Datasheet 1699519 Siemens 3NJ41433BT01 Switch disconnector fuse 3-phase Suitable for Power fuse Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)
User & Safety Instructions 1699519 Siemens 3NJ41433BT01 Switch disconnector fuse 3-phase Suitable for Power fuse Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)
The necessary accessories are required to use the article as described.