
Siemens 3NP11331BC23 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 3-pin 160 A 690 V AC 1 pc(s)
Product type
Switch disconnector fuse
Fuse size
00
Number of pins
3
Nominal current - rounded value
160 A
Type
Masking Level 32/70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 365.00 / piece)
€ 365.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class IP20, IP30, IP40
- Surge voltage resistance: 8 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Mechanical life: 2000
- Mounting type: Busbar
- Design of the electrical connection: frame clamp
- Power loss: 51 W
- Type
Masking Level 32/70 mm
- Product type
Switch disconnector fuse
- Fuse size
00
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 105.8 x 206.2 x 177.2 mm
- Content
1 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Nominal voltage
690 V AC
- Suitable for
Fuse size 000 - 4
- Width
105.8 mm
- Height
206.2 mm
- Depth
177.2 mm
Other
160 A
3
80 kA
IP40
NH000, NH00
FALSE
Frame clamp
FALSE
Cover grip
FALSE
TRUE
FALSE
FALSE
TRUE
690 V
TRUE
FALSE
Front side
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741224 Siemens 3NP11331BC23 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 3-pin 160 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741224 Siemens 3NP11331BC23 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 00 3-pin 160 A 690 V AC 1 pc(s)
Description
circuit-breaker VL 160L very high breaking capacity Icu=100kA / 415 V AC 4 pole, line protection electronic trip unit ETU10 LI In=63A, rated current ir=25-63A, overload iI=1,25to11xin, short circuit N protected with screw connection without auxiliary release ETU communication-capable without auxiliary/alarm switch
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































