• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW10150HG Torpedo fuse holder inset 1.5 A 600 V 10 pc(s)

Image similar
Product type
Torpedo fuse holder inset
Release characteristics
Time delay -T-
Nominal current - rounded value
1.5 A
RoHS-compliant
Yes
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.00 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torpedo fuse holder inset

Release characteristics

Time delay -T-

RoHS-compliant

Yes

Content

10 pc(s)

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Nominal voltage

600 V

1.5 A

Other

AC

1.5 A

600 V

200 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743892 Siemens 3NW10150HG Torpedo fuse holder inset 1.5 A 600 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1743892 Siemens 3NW10150HG Torpedo fuse holder inset 1.5 A 600 V 10 pc(s)

Description

Contactor relay, 2 NO + 2 NC, 36 V DC, 0.7 ... 1.25* Us, With varistor, Spring-loaded connection technology, Size S0, Upright mounting position !!! Phased-out product !!! Successor is SIRIUS 3RH2 This 3RH1 coupling auxiliary contact is being replaced by a device from the 3RH2 series. Simple, efficient and always up to date - SIRIUS modular system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)