• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW11000HG Torpedo fuse holder inset 10 A 600 V 10 pc(s)

Image similar
Product type
Torpedo fuse holder inset
Release characteristics
Time delay -T-
Nominal current - rounded value
10 A
RoHS-compliant
Yes
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.00 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torpedo fuse holder inset

Release characteristics

Time delay -T-

RoHS-compliant

Yes

Content

10 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

600 V

10 A

Other

AC

10 A

600 V

Other

Other

200 kA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1743898 Siemens 3NW11000HG Torpedo fuse holder inset 10 A 600 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1743898 Siemens 3NW11000HG Torpedo fuse holder inset 10 A 600 V 10 pc(s)

Description

Handle unit with EFM20, for Size NH3, accessory for fuse switch disconnector 3NP1 Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also ensures that the user can easily recognize the fuses installed. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Scope of delivery

  • 10 x cylinder safety application.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)