• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW20400HG Torpedo fuse holder inset Fuse size = 4 4 A 600 V 10 pc(s)

Image similar
Product type
Torpedo fuse holder inset
Fuse size
4
Release characteristics
Quick response -F-
Nominal current - rounded value
4 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.50 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torpedo fuse holder inset

Fuse size

4

Release characteristics

Quick response -F-

RoHS-compliant

Yes

Content

10 pc(s)

Nominal current

4 A

Nominal current - rounded value

4 A

Nominal voltage

600 V

4 A

Other

AC

4 A

600 V

Other

Other

200 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743903 Siemens 3NW20400HG Torpedo fuse holder inset Fuse size = 4 4 A 600 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1743903 Siemens 3NW20400HG Torpedo fuse holder inset Fuse size = 4 4 A 600 V 10 pc(s)

Description

SENTRON, cylindrical fuse link, Class CC, 10 A, time-lag, current-limiting, Un AC: 600 V Use within the European economic area, Turkey, Switzerland only as part of a tested, CE-compliant plant.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)