• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW20500HG Torpedo fuse holder inset 5 A 600 V 1 pc(s)

1/2
Product type
Torpedo fuse holder inset
Release characteristics
Quick response -F-
Nominal current - rounded value
5 A
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

Release characteristics

Quick response -F-

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Nominal voltage

600 V

5 A

Other

AC

5 A

600 V

Other

Other

200 kA

Documents & Downloads

Datasheet

Datasheet 2254105 Siemens 3NW20500HG Torpedo fuse holder inset 5 A 600 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2254105 Siemens 3NW20500HG Torpedo fuse holder inset 5 A 600 V 1 pc(s)

Description

SENTRON, cylindrical fuse cartridge, Class CC, 5 A, quick-acting, UN AC: 600 V, observe national installation regulations! Protection of lighting systems, heaters, controls UL fuse systems Class CC and Class J. The Siemens 3NW fuse system, as an important component of the SENTRON protective components for electrical installation, offers effective personal, device and plant protection by safely shutting down in the event of an overload or short-circuit. Class CC fuses are used for branch circuit protection applications. Class J fuse links are used for branch circuit protection and in the feeder circuit. The Siemens NW fuses are characterized above all by: 1. Facilitated export by the approval according to UL and CSA for typical applications in the North American market. 2. Modern design with touch protection provides for a safe installation. 3. Possible fuse replacement of the fuse holders when they are disconnected from the power supply

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.