• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW32000HG Torpedo fuse holder inset 20 A 600 V 1 pc(s)

Image similar
Product type
Torpedo fuse holder inset
Release characteristics
Delay, current limiter
Nominal current - rounded value
20 A
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torpedo fuse holder inset

Release characteristics

Delay, current limiter

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

600 V

20 A

Other

AC

20 A

600 V

Other

Other

200 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1703241 Siemens 3NW32000HG Torpedo fuse holder inset 20 A 600 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1703241 Siemens 3NW32000HG Torpedo fuse holder inset 20 A 600 V 1 pc(s)

Description

SENTRON, cylindrical fuse link, Class CC, 6 A, time-lag, Un AC: 600 V, Use within the European economic area, Turkey, Switzerland only as part of a tested, CE-compliant plant.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)