
Number (Package size 10 pc(s))
Total (€ 4.00 / piece)
€ 39.99
incl. VAT
Only 2 Set(s) available
Technical specifications
- Product type
Torpedo fuse holder inset
- RoHS-compliant
Yes
- Dim
(L x W) 51 mm x 14 mm
- Content
10 pc(s)
- Duty class
gG
- Width
14 mm
- Length
51 mm
25 A
14x51 mm
AC
25 A
690 V
Other
gL/gG (cable protection/equipment protection)
120 kA
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2870369 Siemens 3NW61101 Torpedo fuse holder inset 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2870369 Siemens 3NW61101 Torpedo fuse holder inset 10 pc(s)
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































