
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Star-delta combo
- Type
3RA2417-8XE31-2BB4
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
690 V AC
11 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
135 mm
- Height
84 mm
- Depth
145 mm
- Dim
(W x H x D) 135 x 84 x 145 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Star-delta contactor
11 kW
3
0
25 A
IP20
Spring clamp connection
DC
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745671 Siemens 3RA2417-8XE31-2BB4 Star-delta combo 3 makers 11 kW 690 V AC + auxiliary contact Compatible with (relay brand): S
User & Safety Instructions
User & Safety Instructions 1745671 Siemens 3RA2417-8XE31-2BB4 Star-delta combo 3 makers 11 kW 690 V AC + auxiliary contact Compatible with (relay brand): S
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































