• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA6120-1BP32 3RA61201BP32 Direct motor starter Motor power at 400 V 0.37 kW 690 V Nominal current 1.25 A

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fastening method: Screw and snap-on fastening
  • Number of poles: 3
  • Number of NO contacts: 1
  • Number of NC contacts: 1
  • Protection class: IP20
  • Insulation voltage 690 V.
  • Number of LEDs: 2
Product type

Direct motor starter

Motor power at 400 V

0.37 kW

Nominal voltage

690 V

Manufacturer part #

3RA61201BP32

Nominal current

1.25 A

Nominal current - rounded value

1.25 A

Type

3RA6120-1BP32

Dim

(W x H x D) 45 x 170 x 165 mm

Connection

Screws

Width

45 mm

Height

170 mm

Depth

165 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2263339 Siemens 3RA6120-1BP32 3RA61201BP32 Direct motor starter Motor power at 400 V 0.37 kW 690 V Nominal current 1.25 A

User & Safety Instructions

User & Safety Instructions 2263339 Siemens 3RA6120-1BP32 3RA61201BP32 Direct motor starter Motor power at 400 V 0.37 kW 690 V Nominal current 1.25 A

Description

SIRIUS compact starter Direct starter 690 V AC/DC 110...240 V 50...60 Hz 0.32...1.25 A IP20 connection Main circuit: Screw connection Auxiliary circuit: Screw connection SIRIUS 3RA61 compact starter for direct starting of three-phase standard motors up to 32 A.
The devices combine the functions of circuit breakers, protect and electronic overload relays and have a very high operational safety. A small variance simplifies logistics. The compact design saves space in the control cabinet. Thanks to removable terminals, an easy exchange is possible. The devices are approved worldwide (e.g. IEC and UL/CSA).
The compact starters are available as direct-on-line or reversing starters and are available with different adjustment ranges. Designed for AC/DC operation, they are available with screw, spring-type terminals or without terminals.
In addition to the communication connection using AS-Interface, the 3RA68und infeed system provides auxiliary contacts and terminals as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Soft Starters are you looking for?