• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA6120-1BP32 3RA61201BP32 Direct motor starter Motor power at 400 V 0.37 kW 690 V Nominal current 1.25 A

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Screw and snap-on fastening
  • Number of poles: 3
  • Number of contacts: 1
  • Number of NC contacts: 1
  • Protection class: IP20
  • Insulation voltage 690 V
  • Number of LEDs: 2
Motor voltage

400 V

Product type

Direct motor starter

Supply current

1.25 A

Motor power at 400 V

0.37 kW

Nominal voltage

690 V

Operating phases

3

Manufacturer part #

3RA61201BP32

Nominal current

1.25 A

Nominal current - rounded value

1.25 A

Type

3RA6120-1BP32

Motor power at 230V / 400V

0.37 kW

Dim

(L x W x H) 165 x 45 x 170 mm

Connection

Screws

Width

45 mm

Height

170 mm

Length

165 mm

Depth

165 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

IP20

No. of pins

3-pin

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864764 Siemens 3RA6120-1BP32 3RA61201BP32 Direct motor starter Motor power at 400 V 0.37 kW 690 V Nominal current 1.25 A

User & Safety Instructions

User & Safety Instructions 2864764 Siemens 3RA6120-1BP32 3RA61201BP32 Direct motor starter Motor power at 400 V 0.37 kW 690 V Nominal current 1.25 A

Description

SIRIUS compact branch Direct starter 690 V AC/DC 110...240 V 50...60 Hz 0.32...1.25 A IP20 Connection Main circuit: Screw connection Auxiliary circuit: Screw connection Compact starter SIRIUS 3RA61 for direct starting of three-phase standard motors up to 32 A.
The devices combine the functions of circuit breakers, contactors and electronic overload relays and have a very high operating reliability. A small variance simplifies logistics. The compact design saves space in the control cabinet. Thanks to removable terminals, an easy replacement is possible The devices are worldwide approved (e.g. IEC and UL/CSA).
The compact deflectors are available as direct or reversing starters and are available with different adjustment ranges. Designed for AC/DC operation, they are available with screw, spring-loaded or without terminals.
In addition to the communication connection via AS-Interface, the 3RA68infeed system and auxiliary contacts as well as terminals are available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Soft Starters are you looking for?