1/5
400 V
Direct motor starter
12.4 A
5.5 kW
690 V
3RA61201DP32
12.4 A
12.4 A
3RA6120-1DP32
5.5 kW
(W x H x D) 45 x 170 x 165 mm
Screws
45 mm
170 mm
165 mm
+60 °C
-20 °C
Datasheet 2263341 Siemens 3RA6120-1DP32 3RA61201DP32 Direct motor starter Motor power at 400 V 5.5 kW 690 V Nominal current 12.4 A
User & Safety Instructions 2263341 Siemens 3RA6120-1DP32 3RA61201DP32 Direct motor starter Motor power at 400 V 5.5 kW 690 V Nominal current 12.4 A