1/3
Image similar
Piece
Circuit breaker adapter
3RA6890-0BA
S0
25 A
25 A (max)
3-pin
690 V AC
Snap-in
-20 °C
+60 °C
IP20
23 mm
45 mm
26 mm
(W x H x D) 45 x 26 x 23 mm
1 pc(s)
Yes
3
TRUE
FALSE
25 A
yes
Datasheet 1737263 Siemens 3RA6890-0BA Circuit breaker adapter 1 pc(s) Adjustment range (amperage): 25 A (max) Switching voltage (max.): 69
User & Safety Instructions 1737263 Siemens 3RA6890-0BA Circuit breaker adapter 1 pc(s) Adjustment range (amperage): 25 A (max) Switching voltage (max.): 69