• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA1020-3ED36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 20 - 20 A Switching voltage (max.): 690

1/2
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
20 A
Connection
Clamp
Type
3VA1020-3ED36-0AA0
Amperage adjustment range (min.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCCB_IEC_FS100_20A_3P_25KA_TM_ FTFM

Our service for you

Technical specifications

  • Design: System Protection
  • Power loss: 4 W
  • Weight: 0.9 kg
  • Mechanical life: 15000
  • Electrical life: 8000
  • Isolation voltage: 800 V
  • Mains frequency: 50/60 Hz.
Product type

Circuit breaker

Type

3VA1020-3ED36-0AA0

Amperage adjustment range (min.)

20 A

Amperage adjustment range (max.)

20 A

Adjustment range (amperage)

20 - 20 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

N

OCR type

TM210

Connection

Clamp

IP40

Depth

70 mm

Width

76.2 mm

Height

130 mm

Dim

(W x H x D) 76.2 x 130 x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

20 A

3

0

12 W

IP40

Front side

FALSE

Frame clamp

Rocker lever

25 kA

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1739975 Siemens 3VA1020-3ED36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 20 - 20 A Switching voltage (max.): 690

User & Safety Instructions

User & Safety Instructions 1739975 Siemens 3VA1020-3ED36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 20 - 20 A Switching voltage (max.): 690

Description

circuit breaker 3VA1 IEC frame 100 breaking capacity class N Icu=25kA @ 415 V 3-pole, line protection TM210, ftfm, In=20A overload protection ir=20A fixed short circuit protection iI=16 x In cable connection 3VA1 molded-case circuit breaker for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection 3. Depending on the size: 1-pole to 4-pole versions. 4. Depending on size: Breaking capacity of 16 kA to 70 kA at 415 V for 3-pole or 4-pole breakers and 36 kA at 240 V for 1-pole breakers 5. Fixed and plug-in installation possible. 6. The series has a thermo-magnetic trip unit. 7. Suitable for AC and DC applications. 8. Modular and easy-to-fit internal accessories with wide range of functions. 9. Integrated accessories platform for all 3VA molded-case circuit breakers. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)