
Siemens 3VA1010-4ED32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 69
Product type
Circuit breaker
Amperage adjustment range (max.)
100 A
Connection
Screws
Type
3VA1010-4ED32-0AA0
Amperage adjustment range (min.)
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 359.00 / piece)
€ 359.00
incl. VAT
14-day return policy included
Technical specifications
- Design: System Protection
- Power loss: 8.33 W
- Weight: 0,948 kg
- Mechanical life: 15000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA1010-4ED32-0AA0
- Amperage adjustment range (min.)
100 A
- Amperage adjustment range (max.)
100 A
- Adjustment range (amperage)
100 - 100 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
S
- OCR type
TM210
- Features
pluggable
- Connection
Screws
IP40
- Depth
70 mm
- Width
76.2 mm
- Height
130 mm
- Dim
(W x H x D) 76.2 x 130 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
100 A
3
0
25 W
IP40
Front side
FALSE
Screw connection
Rocker lever
36 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737862 Siemens 3VA1010-4ED32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 1737862 Siemens 3VA1010-4ED32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 69
Description
circuit breaker 3VA1 IEC frame 160 breaking capacity class S Icu=36kA @ 415 V 4-pole, line protection TM240, ATAM, In=100A overload protection ir=70A ...100A short circuit protection iI=5...10 x In neutral protection 50% cable connection
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































































