
Technical specifications
- Weight 680 g
- Power loss: 83 W
- Packaging type
Single
- Product type
SSC
- Type
3RF2370-3AA04
- No. of pins
1-pin
- Switching type
Zero crossing
- Contact type
1 maker
- Auxiliary contact type
1 maker
- Control voltage (min.)
15 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
15 - 24 V DC
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
460 V AC
- Permanent current (max.)
70 A
- Current load
70 A
83 W
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Screw-fit
- Connection
5 mm eyelet
3 mm eyelet
- Response time
1 ms
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
80 mm
- Height
100 mm
- Depth
161.5 mm
- Dim
(W x H x D) 80 x 100 x 161.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
1
TRUE
15-24 V
70 A
DC
70 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430971 Siemens 3RF2370-3AA04 SSC Zero crossing 1 maker 83 W 70 A Compatible with (relay brand): Siemens Single 1 pc(s)
Datasheet 1430971 Siemens 3RF2370-3AA04 SSC Zero crossing 1 maker 83 W 70 A Compatible with (relay brand): Siemens Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430971 Siemens 3RF2370-3AA04 SSC Zero crossing 1 maker 83 W 70 A Compatible with (relay brand): Siemens Single 1 pc(s)
Description
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























