• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RH2122-1AV00 Auxiliary contactor Compatible with (relay brand): Siemens Single 1 pc(s)

1/6
Image similar
Product type
Auxiliary contactor
No. of pins
4-pin
Packaging type
Single
Type
3RH2122-1AV00
Type
S00
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COUPLING RELAY,AC3:5,5KW 1NC DC125V,SDI

Our service for you

Technical specifications

  • Type of voltage: AC
Packaging type

Single

Product type

Auxiliary contactor

Type

3RH2122-1AV00

Type

S00

No. of pins

4-pin

Auxiliary contact type

2 makers

2 breakers

Control voltage (max.)

400 V AC

Control voltage range

400 V AC (max)

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Snap-in

Screw-fit

Durability

3000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

57.5 mm

Depth

73 mm

Dim

(W x H x D) 45 x 57.5 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

2

2

3 A

400-400 V

400-400 V

FALSE

Screw connection

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1739689 Siemens 3RH2122-1AV00 Auxiliary contactor Compatible with (relay brand): Siemens Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1739689 Siemens 3RH2122-1AV00 Auxiliary contactor Compatible with (relay brand): Siemens Single 1 pc(s)

Description

power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NC, 125 V DC 0.7-1.25*US with integrated suppressor diode 3-pole, Size S00 Spring-type terminal suitable for PLC outputs

Hints

Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)