• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RH2140-2AP00 Auxiliary contactor 4 makers w/o LED 1 pc(s)

1/6
Image similar
Product type
Auxiliary contactor
No. of pins
4-pin
Connection
Spring-loaded connector
Type
3RH2140-2AP00
Type
S00
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
Product type

Auxiliary contactor

Type

3RH2140-2AP00

Type

S00

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Permanent current (max.)

3 A

Compatible with series

Siemens S00 type

Features

w/o LED

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

3000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

70 mm

Depth

73 mm

Dim

(W x H x D) 45 x 70 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

4

3 A

230-230 V

230-230 V

FALSE

Spring clamp connection

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742384 Siemens 3RH2140-2AP00 Auxiliary contactor 4 makers w/o LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1742384 Siemens 3RH2140-2AP00 Auxiliary contactor 4 makers w/o LED 1 pc(s)

Description

Contactor relay, 4 NO, 230 V AC, 50 / 60 Hz, Size S00, Spring-type terminal

Hints

Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)