
Technical specifications
- Design of the electrical connection: Flat plug connection
- Mounting type: screw fastening
- IP65 rating
- Motor voltage
400 V
- Product type
Direct motor starter
- Supply current
2 A
- Motor power at 400 V
0.9 kW
- Nominal voltage
400 V
- Type
M12-Bush
- Manufacturer part #
3RK13045KS404AA0
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Type
3RK1304-5KS40-4AA0
- Motor power at 230V / 400V
0.9 kW
- Dim
(W x H x D) 110 x 230 x 150 mm
- Width
110 mm
- Height
230 mm
- Depth
150 mm
- Max. temperature
+55 °C
- Min. temperature
-25 °C
110
230 mm
150 mm
FALSE
0.9 kW
2 A
0.15-2 A
FALSE
20.4-28.8 V
IP65
CLASS 10
TRUE
Flat plug-in connection
DC
Direct online starter (DOL)
2 A
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702343 Siemens 3RK1304-5KS40-4AA0 3RK13045KS404AA0 Direct motor starter Motor power at 400 V 0.9 kW 400 V Nominal current 2 A
User & Safety Instructions
User & Safety Instructions 1702343 Siemens 3RK1304-5KS40-4AA0 3RK13045KS404AA0 Direct motor starter Motor power at 400 V 0.9 kW 400 V Nominal current 2 A
Description
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































