• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1911-2BE30 3RK19112BE30 Socket inset 690 V Nominal current 40 A

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 6
  • IP65 rating
Product type

Socket inset

Supply current

40 A

Nominal voltage

690 V

Operating phases

6

Type

Plug type: socket

Manufacturer part #

3RK19112BE30

Nominal current

40 A

Nominal current - rounded value

40 A

Type

3RK1911-2BE30

Dim

(W x H) 67 mm x 65 mm

Connection

Socket

Width

67 mm

Height

65 mm

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743764 Siemens 3RK1911-2BE30 3RK19112BE30 Socket inset 690 V Nominal current 40 A

User & Safety Instructions

User & Safety Instructions 1743764 Siemens 3RK1911-2BE30 3RK19112BE30 Socket inset 690 V Nominal current 40 A

Description

Power contactor, AC-3 38 A, 18.5 kW / 400 V 1 NO + 1 NC, 400 V AC 50 Hz, 3-pole, 400-440 V 60Hz, size S0 ring cable lug connection

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)