• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RP25111AW30 3RP2511-1AW30 TDR 1 pc(s) Time range: 0.5 - 10 s 1 change-over Piece

1/4
Image similar
Packaging type
Piece
Product type
TDR
Functions
On-delay
Min. operating voltage
12 V
Max. operating voltage
240 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

TDR

Type

3RP2511-1AW30

Connection

Screw terminal

Functions

On-delay

Min. operating voltage

12 V

Max. operating voltage

240 V

Operating voltage

12 - 240 V

Contact type

1 change-over

Time range (min.)

0.5 s

Time range (max.)

10 s

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Electrical lifespan

100000

Durability

1000 0000

Width

17.5 mm

Height

100 mm

Depth

90 mm

Dim

(W x H x D) 17.5 x 100 x 90 mm

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0.14

17.5

100 mm

90 mm

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

Screw connection

12-240 V

12-240 V

12-240 V

0

0

0

0

0

1

FALSE

FALSE

TRUE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704573 Siemens 3RP25111AW30 3RP2511-1AW30 TDR 1 pc(s) Time range: 0.5 - 10 s 1 change-over Piece

Datasheet 1704573 Siemens 3RP25111AW30 3RP2511-1AW30 TDR 1 pc(s) Time range: 0.5 - 10 s 1 change-over Piece

User & Safety Instructions

User & Safety Instructions 1704573 Siemens 3RP25111AW30 3RP2511-1AW30 TDR 1 pc(s) Time range: 0.5 - 10 s 1 change-over Piece

Description

Inscription plate for illuminated pushbutton and switch, flat, round, milky with black font, with inscription: RESET

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)