
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
VARISTOR,
Our service for you
Technical specifications
- Product type
TDR
- Type
3RP2527-1EW30
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Time range (min.)
0.05 s
- Time range (max.)
240 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
17.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 17.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
17.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
Screw connection
0
0
0
0
1
0
FALSE
FALSE
TRUE
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746040 Siemens 3RP25271EW30 3RP2527-1EW30 TDR Multifunction 1 pc(s) Time range: 0.05 - 240 s
User & Safety Instructions
User & Safety Instructions 1746040 Siemens 3RP25271EW30 3RP2527-1EW30 TDR Multifunction 1 pc(s) Time range: 0.05 - 240 s
Description
Varistor, 24 ... 48 V AC, 24 ... 70 V DC, Surge suppressor, for mounting to contactor Size S0, S2, S3
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































