
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
THERMISTOR MOTOR PROTECTION
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
3RP2540-1AB30
- Type
Multifunction
- Functions
Off-delay
- Operating voltage
24 V
- Contact type
1 change-over
- Time range (min.)
0.05 s
- Time range (max.)
600 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
22.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 22.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
22.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
Screw connection
24-24 V
24-24 V
0
0
0
0
0
1
FALSE
FALSE
TRUE
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746044 Siemens 3RP25401AB30 3RP2540-1AB30 TDR Multifunction 24 V 1 pc(s) Time range: 0.05 - 600 s 1 change-over Piece
User & Safety Instructions
User & Safety Instructions 1746044 Siemens 3RP25401AB30 3RP2540-1AB30 TDR Multifunction 24 V 1 pc(s) Time range: 0.05 - 600 s 1 change-over Piece
Description
!!! Phased-out product !!! The preferred successor is 3RN2013-2BW30 Thermistor motor protection Multifunctional evaluation unit Manual/Auto/Remote Short-circuit detection, 2 CO
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































