
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Contactor
- Type
3RT1076-2AP36
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
500 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
160 mm
- Height
214 mm
- Depth
225 mm
- Dim
(W x H x D) 160 x 214 x 225 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
250 kW
3
2
2
500 A
610 A
Rail connection
AC/DC
430 A
250 kW
294.1995
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746276 Siemens 3RT1076-2AP36 Contactor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746276 Siemens 3RT1076-2AP36 Contactor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































