• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1476-6NF36 Electrical contactor 3 makers + auxiliary contact 1 pc(s)

1/5
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Connection
Screw terminal
Type
3RT1476-6NF36
Type
S12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,595.00 / piece)
€ 3,595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 240 mm²
Product type

Electrical contactor

Type

3RT1476-6NF36

Type

S12

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Switching voltage (max.)

690 V AC

Permanent current (max.)

690 A

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Screw terminal

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

160 mm

Height

214 mm

Depth

225 mm

Dim

(W x H x D) 160 x 214 x 225 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

3

0

2

2

170 A

690 A

Rail connection

AC/DC

110.3248125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729856 Siemens 3RT1476-6NF36 Electrical contactor 3 makers + auxiliary contact 1 pc(s)

Datasheet 1729856 Siemens 3RT1476-6NF36 Electrical contactor 3 makers + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729856 Siemens 3RT1476-6NF36 Electrical contactor 3 makers + auxiliary contact 1 pc(s)

Description

Contactor, AC-3, 4 kW / 400 V AC-1, 18 A, 12 V DC 4-pole, 2 NO + 2 NC, Size S00 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)