
Number
Total (€ 2,795.00 / piece)
€ 2,795.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT1075-2AR36
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
400 A
200 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
160 mm
- Height
214 mm
- Depth
225 mm
- Dim
(W x H x D) 160 x 214 x 225 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
200 kW
3
2
2
400 A
430 A
Rail connection
AC/DC
350 A
200 kW
220.649625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746248 Siemens 3RT1075-2AR36 Electrical contactor 3 makers 200 kW 1000 V AC + auxiliary contact Compatible with (relay brand):
User & Safety Instructions
User & Safety Instructions 1746248 Siemens 3RT1075-2AR36 Electrical contactor 3 makers 200 kW 1000 V AC + auxiliary contact Compatible with (relay brand):
Description
Power contactor, AC-3 500 A, 250 kW / 400 V AC (50-60 Hz) / DC 220-240 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, size S12 Busbar connections Operating mechanism: conventional Spring-type terminals
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































