
Highlights & Details
Switch disconnector fuse
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT1476-6SF36-3PA0
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Switching voltage (max.)
690 V AC
- Max. switching capacity
476100 VA
- Permanent current (max.)
690 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Screw terminal
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
160 mm
- Height
214 mm
- Depth
225 mm
- Dim
(W x H x D) 160 x 214 x 225 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3
0
2
2
170 A
690 A
Rail connection
AC/DC
110.3248125
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1729858 Siemens 3RT1476-6SF36-3PA0 Electrical contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens Piec
User & Safety Instructions
User & Safety Instructions 1729858 Siemens 3RT1476-6SF36-3PA0 Electrical contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens Piec
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































